RS PRO Coaxial Cable, 100m

RS tootekood: 665-5886Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Outer Diameter

4.95mm

Characteristic Impedance

50 Ω

Attenuation

21 dB/100m @ 100MHz, 31 dB/100m @ 200MHz, 76 dB/100m @ 1GHz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Stranded

Fire Behaviour

Low Smoke & Fume (LSF)

Core Strands

19/33

Conductor Material

Tinned Copper

Size of Strands

0.18 mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

Maximum of +80 °C

Number of Strands

96

Sheath Material

Low Smoke & Fume LSF

Shielding

Braid

Insulation material

PE

Velocity ratio

66%

Päritoluriik

China

Toote üksikasjad

RS PRO Coaxial Cable

From the trusted brand RS PRO, comes a range of high quality coaxial cable. Constructed out of industry-standard components, these flexible cables have been designed to carry signals over long distances and are easy to install.

Teid võib huvitada
Belden MRG5800 Series, 100m, RG58 Coaxial, Unterminated50 Ω
€ 352,161 Reel of 100 Metres (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 81,50

€ 81,50 1 Reel of 100 Metres (ilma käibemaksuta)

€ 101,06

€ 101,06 1 Reel of 100 Metres (koos käibemaksuga)

RS PRO Coaxial Cable, 100m

€ 81,50

€ 81,50 1 Reel of 100 Metres (ilma käibemaksuta)

€ 101,06

€ 101,06 1 Reel of 100 Metres (koos käibemaksuga)

RS PRO Coaxial Cable, 100m
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Belden MRG5800 Series, 100m, RG58 Coaxial, Unterminated50 Ω
€ 352,161 Reel of 100 Metres (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Outer Diameter

4.95mm

Characteristic Impedance

50 Ω

Attenuation

21 dB/100m @ 100MHz, 31 dB/100m @ 200MHz, 76 dB/100m @ 1GHz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Stranded

Fire Behaviour

Low Smoke & Fume (LSF)

Core Strands

19/33

Conductor Material

Tinned Copper

Size of Strands

0.18 mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

Maximum of +80 °C

Number of Strands

96

Sheath Material

Low Smoke & Fume LSF

Shielding

Braid

Insulation material

PE

Velocity ratio

66%

Päritoluriik

China

Toote üksikasjad

RS PRO Coaxial Cable

From the trusted brand RS PRO, comes a range of high quality coaxial cable. Constructed out of industry-standard components, these flexible cables have been designed to carry signals over long distances and are easy to install.

Teid võib huvitada
Belden MRG5800 Series, 100m, RG58 Coaxial, Unterminated50 Ω
€ 352,161 Reel of 100 Metres (ilma käibemaksuta)