RS PRO Compressed Air Pipe Blue Polyurethane 4mm x 30m US98A Series

RS tootekood: 774-7009Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Air Hoses

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Hose Outside Diameter

4mm

Hose Inside Diameter

2.5mm

Colour

Blue

Material

Polyurethane

Application

Chemical, Fuel, Oil, Water

Length

30m

Maximum Operating Pressure

13 bar

Manufacturer Series

US98A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Special Features

Highly Flexible

Number of Tubes

1

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS Pro Nylon Air Hose

Brought to you by RS Pro, a range of air hoses, ideal for the transfer or air, gas or fluid. These hoses provide excellent resistance to small imperfections like abrasions, cuts or kinks. Each hose is made with a polyurethane material, which is typically used in applications involving chemicals or hazardous fluids. All models are highly reliable and excellent quality.

Polyurethane Hose

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 22,80

€ 22,80 1 Reel of 30 Metres (ilma käibemaksuta)

€ 28,27

€ 28,27 1 Reel of 30 Metres (koos käibemaksuga)

RS PRO Compressed Air Pipe Blue Polyurethane 4mm x 30m US98A Series

€ 22,80

€ 22,80 1 Reel of 30 Metres (ilma käibemaksuta)

€ 28,27

€ 28,27 1 Reel of 30 Metres (koos käibemaksuga)

RS PRO Compressed Air Pipe Blue Polyurethane 4mm x 30m US98A Series
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 22,80
5 - 9€ 22,10
10+€ 21,40
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Hose Outside Diameter

4mm

Hose Inside Diameter

2.5mm

Colour

Blue

Material

Polyurethane

Application

Chemical, Fuel, Oil, Water

Length

30m

Maximum Operating Pressure

13 bar

Manufacturer Series

US98A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Special Features

Highly Flexible

Number of Tubes

1

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS Pro Nylon Air Hose

Brought to you by RS Pro, a range of air hoses, ideal for the transfer or air, gas or fluid. These hoses provide excellent resistance to small imperfections like abrasions, cuts or kinks. Each hose is made with a polyurethane material, which is typically used in applications involving chemicals or hazardous fluids. All models are highly reliable and excellent quality.

Polyurethane Hose

Teid võib huvitada