RS PRO Fitting Fitting 3/8in

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProFitting Type
Fitting
Connector A
R 3/8 Male
Connector B
R 1/8 Female
Thread Size 1
3/8in
Body Material
Stainless Steel
Minimum Operating Temperature
-110°C
Maximum Operating Pressure
140 bar
Maximum Operating Temperature
+330°C
Connection Style
Threaded
Päritoluriik
Italy
€ 243,00
€ 24,30 tk (pakis 10) (ilma käibemaksuta)
€ 301,32
€ 30,132 tk (pakis 10) (koos käibemaksuga)
10
€ 243,00
€ 24,30 tk (pakis 10) (ilma käibemaksuta)
€ 301,32
€ 30,132 tk (pakis 10) (koos käibemaksuga)
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProFitting Type
Fitting
Connector A
R 3/8 Male
Connector B
R 1/8 Female
Thread Size 1
3/8in
Body Material
Stainless Steel
Minimum Operating Temperature
-110°C
Maximum Operating Pressure
140 bar
Maximum Operating Temperature
+330°C
Connection Style
Threaded
Päritoluriik
Italy