RS PRO Heavy Duty Power Connector Hood, M32 Thread, Side Entry 10B Range

RS tootekood: 171-5701Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Series

RS Pro B

Type

Connector Hood

Thread Size

M32

Mounting Type

Cable Mount

Manufacturer Size Code

10B

Body Orientation

Side Entry

Range

10B

IP Rating

IP65

Päritoluriik

China

Toote üksikasjad

RS PRO Heavy Duty Power Connectors – Hoods and Housings

Introducing the RS PRO heavy duty power connector housings, designed for use with the RS PRO heavy duty inserts range. Made from durable zinc die-cast material with a powder-coated surface, these housings ensure optimal performance and reliability. They are available in various options to suit specialised applications and are built to withstand challenging environments and high vibration, making them ultra-durable and reliable.

RS Pro Heavy Duty Power Connectors

Teid võib huvitada

€ 20,90

€ 20,90 tk (ilma käibemaksuta)

€ 25,92

€ 25,92 tk (koos käibemaksuga)

RS PRO Heavy Duty Power Connector Hood, M32 Thread, Side Entry 10B Range

€ 20,90

€ 20,90 tk (ilma käibemaksuta)

€ 25,92

€ 25,92 tk (koos käibemaksuga)

RS PRO Heavy Duty Power Connector Hood, M32 Thread, Side Entry 10B Range

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Series

RS Pro B

Type

Connector Hood

Thread Size

M32

Mounting Type

Cable Mount

Manufacturer Size Code

10B

Body Orientation

Side Entry

Range

10B

IP Rating

IP65

Päritoluriik

China

Toote üksikasjad

RS PRO Heavy Duty Power Connectors – Hoods and Housings

Introducing the RS PRO heavy duty power connector housings, designed for use with the RS PRO heavy duty inserts range. Made from durable zinc die-cast material with a powder-coated surface, these housings ensure optimal performance and reliability. They are available in various options to suit specialised applications and are built to withstand challenging environments and high vibration, making them ultra-durable and reliable.

RS Pro Heavy Duty Power Connectors

Teid võib huvitada