RS PRO HSS Twist Drill Bit, 16mm Diameter, 156mm Overall

RS tootekood: 784-4826Bränd: RS PRODistrelec Article No.: 30407206
brand-logo
Kuva kõik kategoorias Drill Bits

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

16mm

Overall Length

156mm

Distrelec Product Id

30407206

Päritoluriik

China

Toote üksikasjad

RS PRO HSS Straight Shank Jobber Drill

Brought to you by RS PRO, a range of jobber drill bits suitable for high-speed metal, wood and plastic drilling. Designed as a twisted drill bit, these attachments guarantee excellent performance and will be an asset to your application. All models are highly reliable and excellent quality.

Teid võib huvitada
Dormer HSS, 16mm Diameter, 157 mm Overall
P.O.A.tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 17,20

€ 17,20 tk (ilma käibemaksuta)

€ 21,33

€ 21,33 tk (koos käibemaksuga)

RS PRO HSS Twist Drill Bit, 16mm Diameter, 156mm Overall

€ 17,20

€ 17,20 tk (ilma käibemaksuta)

€ 21,33

€ 21,33 tk (koos käibemaksuga)

RS PRO HSS Twist Drill Bit, 16mm Diameter, 156mm Overall
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Dormer HSS, 16mm Diameter, 157 mm Overall
P.O.A.tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

16mm

Overall Length

156mm

Distrelec Product Id

30407206

Päritoluriik

China

Toote üksikasjad

RS PRO HSS Straight Shank Jobber Drill

Brought to you by RS PRO, a range of jobber drill bits suitable for high-speed metal, wood and plastic drilling. Designed as a twisted drill bit, these attachments guarantee excellent performance and will be an asset to your application. All models are highly reliable and excellent quality.

Teid võib huvitada
Dormer HSS, 16mm Diameter, 157 mm Overall
P.O.A.tk (ilma käibemaksuta)