RS PRO Illuminated SPST, On-Off Rocker Switch Panel Mount

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProContact Configuration
SPST
Switch Operation
On-Off
Panel Cut Out Width
2.2mm
Panel Cut Out Height
11mm
Contact Current Rating
15A
Illuminated
Yes
Actuator Colour
Red
Mounting Type
Panel Mount
IP Rating
IP20
Terminal Type
Solder
Legend Text
I, O
Lens Shape/Symbol
Round
Actuator Shape
Rectangle
Panel Cut Out Size
20.2mm
Contact Resistance
20mΩ
Case Material
Nylon
Maximum Operating Temperature
85°C
Contact Material
Silver Alloy
Mechanical Life
30000Cycles
Operating Temperature Range
-20 → 85°C
Minimum Operating Temperature
-20°C
Päritoluriik
China
€ 9,10
€ 9,10 tk (ilma käibemaksuta)
€ 11,28
€ 11,28 tk (koos käibemaksuga)
1
€ 9,10
€ 9,10 tk (ilma käibemaksuta)
€ 11,28
€ 11,28 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProContact Configuration
SPST
Switch Operation
On-Off
Panel Cut Out Width
2.2mm
Panel Cut Out Height
11mm
Contact Current Rating
15A
Illuminated
Yes
Actuator Colour
Red
Mounting Type
Panel Mount
IP Rating
IP20
Terminal Type
Solder
Legend Text
I, O
Lens Shape/Symbol
Round
Actuator Shape
Rectangle
Panel Cut Out Size
20.2mm
Contact Resistance
20mΩ
Case Material
Nylon
Maximum Operating Temperature
85°C
Contact Material
Silver Alloy
Mechanical Life
30000Cycles
Operating Temperature Range
-20 → 85°C
Minimum Operating Temperature
-20°C
Päritoluriik
China