RS PRO Impulse Counter, 6 Digit, 10Hz, 12 V dc

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSupply Voltage
12 V dc
Count Mode
Pulse
Display Type
Digital
Input Type
Voltage
Function
Impulse Counter
Connection Type
Terminal Strip
Reset Method
Manual
Number Of Digits
6
Mounting Type
Panel Mount
Digit Height
4 mm
Maximum Count Frequency
10Hz
Cutout Size
50.8 x 25.7 mm
Minimum Measurement
0
Cutout Height
25.7mm
Cutout Width
50.8mm
Depth
63.2mm
Meter Type
Electronic
Approvals
CE, RoHS
Maximum Operating Temperature
+50°C
Measurement Range
0 → 999999
Minimum Operating Temperature
-5°C
Päritoluriik
India
Toote üksikasjad
6-digit Electromechanical Impulse Counter
RS Pro Electromechanical impulse counters are compact in size, making them ideal where space is limited and are suitable for panel mounting.
€ 37,80
€ 37,80 tk (ilma käibemaksuta)
€ 46,87
€ 46,87 tk (koos käibemaksuga)
1
€ 37,80
€ 37,80 tk (ilma käibemaksuta)
€ 46,87
€ 46,87 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 37,80 |
5 - 9 | € 36,30 |
10+ | € 34,70 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSupply Voltage
12 V dc
Count Mode
Pulse
Display Type
Digital
Input Type
Voltage
Function
Impulse Counter
Connection Type
Terminal Strip
Reset Method
Manual
Number Of Digits
6
Mounting Type
Panel Mount
Digit Height
4 mm
Maximum Count Frequency
10Hz
Cutout Size
50.8 x 25.7 mm
Minimum Measurement
0
Cutout Height
25.7mm
Cutout Width
50.8mm
Depth
63.2mm
Meter Type
Electronic
Approvals
CE, RoHS
Maximum Operating Temperature
+50°C
Measurement Range
0 → 999999
Minimum Operating Temperature
-5°C
Päritoluriik
India
Toote üksikasjad
6-digit Electromechanical Impulse Counter
RS Pro Electromechanical impulse counters are compact in size, making them ideal where space is limited and are suitable for panel mounting.