RS PRO Insulated, Yellow Crimp Bullet Connector, 2.5mm² to 6mm², 12AWG to 10AWG, 5mm Bullet diameter Female

RS tootekood: 534-941Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Insulation

Insulated

Insulation Material

PVC

Overall Length

24mm

Gender

Female

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Bullet Diameter

5mm

Colour

Yellow

Shrouded/Unshrouded

Shrouded

Contact Plating

Tin

Contact Material

Brass

Päritoluriik

Taiwan, Province Of China

€ 25,40

€ 0,254 tk (pakis 100) (ilma käibemaksuta)

€ 31,50

€ 0,315 tk (pakis 100) (koos käibemaksuga)

RS PRO Insulated, Yellow Crimp Bullet Connector, 2.5mm² to 6mm², 12AWG to 10AWG, 5mm Bullet diameter Female

€ 25,40

€ 0,254 tk (pakis 100) (ilma käibemaksuta)

€ 31,50

€ 0,315 tk (pakis 100) (koos käibemaksuga)

RS PRO Insulated, Yellow Crimp Bullet Connector, 2.5mm² to 6mm², 12AWG to 10AWG, 5mm Bullet diameter Female

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Pakend
100 - 400€ 0,254€ 25,40
500 - 2400€ 0,216€ 21,60
2500 - 4900€ 0,191€ 19,10
5000 - 9900€ 0,166€ 16,60
10000+€ 0,14€ 14,00

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Insulation

Insulated

Insulation Material

PVC

Overall Length

24mm

Gender

Female

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Bullet Diameter

5mm

Colour

Yellow

Shrouded/Unshrouded

Shrouded

Contact Plating

Tin

Contact Material

Brass

Päritoluriik

Taiwan, Province Of China