RS PRO Men's Black Composite Toe Capped Safety Shoes, UK 8, EU 42
RS tootekood: 462-528Bränd: RS PRO

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSeries
Ohio
Gender
Men
Shoe Size EU
42
Shoe Size UK
8
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Water
Safety Rating EN ISO 20345
S3
Sole Material
Polyurethane
Midsole Type
Composite
Upper Material
Leather
Type
Trainer
Päritoluriik
China
P.O.A.
RS PRO Men's Black Composite Toe Capped Safety Shoes, UK 8, EU 42
1
P.O.A.
RS PRO Men's Black Composite Toe Capped Safety Shoes, UK 8, EU 42
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSeries
Ohio
Gender
Men
Shoe Size EU
42
Shoe Size UK
8
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Water
Safety Rating EN ISO 20345
S3
Sole Material
Polyurethane
Midsole Type
Composite
Upper Material
Leather
Type
Trainer
Päritoluriik
China