RS PRO Multipair Industrial Cable, 1 Pairs, Screened, 18 AWG, 500m, Aluminium Foil-PET Tape Shield, MPOS Cable Cable

RS tootekood: 775-4038Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number of Pairs

1

American Wire Gauge

18 AWG

Screened/Unscreened

Screened

Length

500m

Shield Type

Aluminium Foil-PET Tape

Sheath Colour

Grey

Cable Type

MPOS Cable

Outer Diameter

5.65mm

Outer Sheath Material

PVC

Characteristic Impedance

85 Ω

Core Strands

16/0.25 mm

Voltage Rating

300 V

Päritoluriik

China

Toote üksikasjad

1 Pair 18 AWG MPOS Cable

A single twisted pair MPO cable with tinned copper conductors insulated with polyethylene, wrapped in an aluminised tape with a tinned drain wire and a PVC outer sheath.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Teid võib huvitada

€ 493,00

€ 493,00 1 rull 1 Metre (ilma käibemaksuta)

€ 611,32

€ 611,32 1 rull 1 Metre (koos käibemaksuga)

RS PRO Multipair Industrial Cable, 1 Pairs, Screened, 18 AWG, 500m, Aluminium Foil-PET Tape Shield, MPOS Cable Cable

€ 493,00

€ 493,00 1 rull 1 Metre (ilma käibemaksuta)

€ 611,32

€ 611,32 1 rull 1 Metre (koos käibemaksuga)

RS PRO Multipair Industrial Cable, 1 Pairs, Screened, 18 AWG, 500m, Aluminium Foil-PET Tape Shield, MPOS Cable Cable

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number of Pairs

1

American Wire Gauge

18 AWG

Screened/Unscreened

Screened

Length

500m

Shield Type

Aluminium Foil-PET Tape

Sheath Colour

Grey

Cable Type

MPOS Cable

Outer Diameter

5.65mm

Outer Sheath Material

PVC

Characteristic Impedance

85 Ω

Core Strands

16/0.25 mm

Voltage Rating

300 V

Päritoluriik

China

Toote üksikasjad

1 Pair 18 AWG MPOS Cable

A single twisted pair MPO cable with tinned copper conductors insulated with polyethylene, wrapped in an aluminised tape with a tinned drain wire and a PVC outer sheath.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Teid võib huvitada