Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProInside Diameter
10mm
Outside Diameter
19mm
Seal Type
Rotary Shaft Seal
Thickness
7mm
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Toote üksikasjad
RS PRO Oil Seals
Keep your equipment running smoothly and safely with RS PRO oil seals! Our Nitrile Rotary Shaft Seals are designed to prevent dust, dirt, and particles from entering sensitive areas. With our oil seals, you can replace them without damage to the housing bore and no need for circlips, sealants or retaining plates. Get your peace of mind and quality assurance with RS PRO oil seals.
€ 9,25
€ 1,85 tk (pakis 5) (ilma käibemaksuta)
€ 11,47
€ 2,294 tk (pakis 5) (koos käibemaksuga)
5
€ 9,25
€ 1,85 tk (pakis 5) (ilma käibemaksuta)
€ 11,47
€ 2,294 tk (pakis 5) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
5
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 20 | € 1,85 | € 9,25 |
25 - 45 | € 1,80 | € 9,00 |
50 - 120 | € 1,75 | € 8,75 |
125+ | € 1,70 | € 8,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProInside Diameter
10mm
Outside Diameter
19mm
Seal Type
Rotary Shaft Seal
Thickness
7mm
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Toote üksikasjad
RS PRO Oil Seals
Keep your equipment running smoothly and safely with RS PRO oil seals! Our Nitrile Rotary Shaft Seals are designed to prevent dust, dirt, and particles from entering sensitive areas. With our oil seals, you can replace them without damage to the housing bore and no need for circlips, sealants or retaining plates. Get your peace of mind and quality assurance with RS PRO oil seals.