RS PRO Nitrile Rubber Seal, 25mm ID, 47mm OD, 7mm

RS tootekood: 211-9011Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Seals

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Inside Diameter

25mm

Outside Diameter

47mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Toote üksikasjad

RS PRO Oil Seals

Keep your equipment running smoothly and safely with RS PRO oil seals! Our Nitrile Rotary Shaft Seals are designed to prevent dust, dirt, and particles from entering sensitive areas. With our oil seals, you can replace them without damage to the housing bore and no need for circlips, sealants or retaining plates. Get your peace of mind and quality assurance with RS PRO oil seals.

€ 11,00

€ 2,20 tk (pakis 5) (ilma käibemaksuta)

€ 13,64

€ 2,728 tk (pakis 5) (koos käibemaksuga)

RS PRO Nitrile Rubber Seal, 25mm ID, 47mm OD, 7mm

€ 11,00

€ 2,20 tk (pakis 5) (ilma käibemaksuta)

€ 13,64

€ 2,728 tk (pakis 5) (koos käibemaksuga)

RS PRO Nitrile Rubber Seal, 25mm ID, 47mm OD, 7mm

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Pakend
5 - 20€ 2,20€ 11,00
25 - 45€ 2,15€ 10,75
50 - 120€ 2,15€ 10,75
125+€ 2,10€ 10,50

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Inside Diameter

25mm

Outside Diameter

47mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Toote üksikasjad

RS PRO Oil Seals

Keep your equipment running smoothly and safely with RS PRO oil seals! Our Nitrile Rotary Shaft Seals are designed to prevent dust, dirt, and particles from entering sensitive areas. With our oil seals, you can replace them without damage to the housing bore and no need for circlips, sealants or retaining plates. Get your peace of mind and quality assurance with RS PRO oil seals.