RS PRO On/Off Temperature Controller, 76 x 34.5mm, NTC Input, 230 V ac Supply

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProOutput Type
Relay/SSR
Supply Voltage
230 V ac
Size
76 x 34.5mm
Number of Inputs
1
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
IP Rating
NEMA 4X
Series
RS Pro
Mounting Type
DIN Rail
Input Type
NTC
Range
-50 → +100 °C, -58 → +212 °F
Panel Depth
65mm
Termination Type
Screw
Päritoluriik
Turkey
Toote üksikasjad
RS Pro On/Off Temperature Controller, Panel Mounting
These heating & refrigeration controllers are designed for measuring and controlling temperature.
They can be used in many applications with their easy use, On/ Off control
P.O.A.
1
P.O.A.
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProOutput Type
Relay/SSR
Supply Voltage
230 V ac
Size
76 x 34.5mm
Number of Inputs
1
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
IP Rating
NEMA 4X
Series
RS Pro
Mounting Type
DIN Rail
Input Type
NTC
Range
-50 → +100 °C, -58 → +212 °F
Panel Depth
65mm
Termination Type
Screw
Päritoluriik
Turkey
Toote üksikasjad
RS Pro On/Off Temperature Controller, Panel Mounting
These heating & refrigeration controllers are designed for measuring and controlling temperature.
They can be used in many applications with their easy use, On/ Off control