RS PRO, Plain Stainless Steel Hex Nut, DIN 1587, M3

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProImperial or Metric
Metric
Nut Type
Dome
Thread Size
M3
Material
Stainless Steel
Type
Full
Stainless Steel Type
A2 304
Finish
Plain
Width
5.50mm
Standards Met
DIN 1587
Toote üksikasjad
RS PRO A2 Stainless Steel Dome Nuts
From the trusted RS PRO brand, these dome nuts are ideal for applications where it is desired to hide or cover the end of a projecting screw thread. The dome shape can eliminate the possibility of snagging edges, which is ideal for capping off flexible threaded rods. The dome has a hexagon flange which is ideal for both hand and tool tightening for the application of appropriate torque. This flange also may eliminate the need for a washer to distribute the pressure of the nut.
The RS Pro dome nuts are made using a type 304 Stainless Steel meeting the requirements of DIN1587. The dome nuts are metric threaded and are highly corrosion resistant. It makes these dome nuts useful in many applications from architecture, petrochemical, mineral processing and other industries.
Standards
DIN1587
€ 18,60
€ 18,60 1 pakk 50 tk (ilma käibemaksuta)
€ 23,06
€ 23,06 1 pakk 50 tk (koos käibemaksuga)
1
€ 18,60
€ 18,60 1 pakk 50 tk (ilma käibemaksuta)
€ 23,06
€ 23,06 1 pakk 50 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 4 | € 18,60 |
5 - 9 | € 17,60 |
10 - 29 | € 16,70 |
30+ | € 15,60 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProImperial or Metric
Metric
Nut Type
Dome
Thread Size
M3
Material
Stainless Steel
Type
Full
Stainless Steel Type
A2 304
Finish
Plain
Width
5.50mm
Standards Met
DIN 1587
Toote üksikasjad
RS PRO A2 Stainless Steel Dome Nuts
From the trusted RS PRO brand, these dome nuts are ideal for applications where it is desired to hide or cover the end of a projecting screw thread. The dome shape can eliminate the possibility of snagging edges, which is ideal for capping off flexible threaded rods. The dome has a hexagon flange which is ideal for both hand and tool tightening for the application of appropriate torque. This flange also may eliminate the need for a washer to distribute the pressure of the nut.
The RS Pro dome nuts are made using a type 304 Stainless Steel meeting the requirements of DIN1587. The dome nuts are metric threaded and are highly corrosion resistant. It makes these dome nuts useful in many applications from architecture, petrochemical, mineral processing and other industries.
Standards
DIN1587