RS PRO, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Right Angle Body

RS tootekood: 546-4190Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG59

Bulkhead

No

Body Plating

Silver

Polarity

Normal

Contact Material

Copper

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

BNC Crimp Plugs and Jacks

RS Silver Plated BNC

Brass-bodied connectors with PTFE insulators and beryllium copper female contacts. Available in crimp or clamp options. For information regarding appropriate crimp tooling please refer to the Connector/Cable/Tooling Compatability table at the beginning of this section. Cut-outs are illustrated for respective connector types.,Miniature bulkhead socket also available (which does not mate with standard BNC connectors).

Lao andmed ajutiselt ei ole saadaval.

€ 10,60

€ 10,60 tk (ilma käibemaksuta)

€ 13,14

€ 13,14 tk (koos käibemaksuga)

RS PRO, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Right Angle Body

€ 10,60

€ 10,60 tk (ilma käibemaksuta)

€ 13,14

€ 13,14 tk (koos käibemaksuga)

RS PRO, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Right Angle Body
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG59

Bulkhead

No

Body Plating

Silver

Polarity

Normal

Contact Material

Copper

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

BNC Crimp Plugs and Jacks

RS Silver Plated BNC

Brass-bodied connectors with PTFE insulators and beryllium copper female contacts. Available in crimp or clamp options. For information regarding appropriate crimp tooling please refer to the Connector/Cable/Tooling Compatability table at the beginning of this section. Cut-outs are illustrated for respective connector types.,Miniature bulkhead socket also available (which does not mate with standard BNC connectors).