RS PRO Polystyrene Film Capacitor, 160V dc, ±2.5%, 1.5nF, Through Hole

RS tootekood: 113-336Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Capacitance

1.5nF

Voltage

160V dc

Mounting Type

Through Hole

Tolerance

±2.5%

Series

FSC

Length

10mm

Dimensions

8 (Dia.) x 10mm

Dielectric

Polystyrene

Terminal Type

Through Hole

Lead Diameter

0.4mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Tolerance Minus

-2.5%

Päritoluriik

United Kingdom

Toote üksikasjad

Foil Tubular Capacitors

Brought to you by RS Pro, this series of plain foil tubular capacitors come complete with a polystyrene dielectric. It is physically smaller than mica types, so it is perfect for environments where space is a concern. All models are highly reliable and excellent quality.

Teid võib huvitada
Capacitor, tubular foil polystyrene, radial, 70degC, 1500pF
P.O.A.tk (pakis 10) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 27,50

€ 2,75 tk (pakis 10) (ilma käibemaksuta)

€ 34,10

€ 3,41 tk (pakis 10) (koos käibemaksuga)

RS PRO Polystyrene Film Capacitor, 160V dc, ±2.5%, 1.5nF, Through Hole

€ 27,50

€ 2,75 tk (pakis 10) (ilma käibemaksuta)

€ 34,10

€ 3,41 tk (pakis 10) (koos käibemaksuga)

RS PRO Polystyrene Film Capacitor, 160V dc, ±2.5%, 1.5nF, Through Hole
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
10 - 40€ 2,75€ 27,50
50 - 240€ 1,80€ 18,00
250 - 490€ 1,50€ 15,00
500+€ 1,30€ 13,00
Teid võib huvitada
Capacitor, tubular foil polystyrene, radial, 70degC, 1500pF
P.O.A.tk (pakis 10) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Capacitance

1.5nF

Voltage

160V dc

Mounting Type

Through Hole

Tolerance

±2.5%

Series

FSC

Length

10mm

Dimensions

8 (Dia.) x 10mm

Dielectric

Polystyrene

Terminal Type

Through Hole

Lead Diameter

0.4mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Tolerance Minus

-2.5%

Päritoluriik

United Kingdom

Toote üksikasjad

Foil Tubular Capacitors

Brought to you by RS Pro, this series of plain foil tubular capacitors come complete with a polystyrene dielectric. It is physically smaller than mica types, so it is perfect for environments where space is a concern. All models are highly reliable and excellent quality.

Teid võib huvitada
Capacitor, tubular foil polystyrene, radial, 70degC, 1500pF
P.O.A.tk (pakis 10) (ilma käibemaksuta)