RS PRO PVC, Hose Pipe, 5mm ID, 8mm OD, Clear, 25m

RS tootekood: 914-5519Bränd: RS PROIMPA: 350216Distrelec Article No.: 30414684
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

5mm

Outer Diameter

8mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

4 bar

Suitable Applications

Laboratory

Standards Met

EU 10/2011

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Clear

Length

25m

Bend Radius

72mm

Reinforced

No

Päritoluriik

United Kingdom

Toote üksikasjad

RS PRO PVC Flexible Tubing

Introducing the range of RS PRO PVC Flexible Tubing, designed to ensure durability, flexibility and reliability across a range of applications. Engineered for excellence, the translucent tubing is perfect for low pressure food and industrial applications, offering unparalleled performance to meet a range of needs.

Teid võib huvitada

€ 13,30

€ 13,30 tk (ilma käibemaksuta)

€ 16,49

€ 16,49 tk (koos käibemaksuga)

RS PRO PVC, Hose Pipe, 5mm ID, 8mm OD, Clear, 25m

€ 13,30

€ 13,30 tk (ilma käibemaksuta)

€ 16,49

€ 16,49 tk (koos käibemaksuga)

RS PRO PVC, Hose Pipe, 5mm ID, 8mm OD, Clear, 25m

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

5mm

Outer Diameter

8mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

4 bar

Suitable Applications

Laboratory

Standards Met

EU 10/2011

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Clear

Length

25m

Bend Radius

72mm

Reinforced

No

Päritoluriik

United Kingdom

Toote üksikasjad

RS PRO PVC Flexible Tubing

Introducing the range of RS PRO PVC Flexible Tubing, designed to ensure durability, flexibility and reliability across a range of applications. Engineered for excellence, the translucent tubing is perfect for low pressure food and industrial applications, offering unparalleled performance to meet a range of needs.

Teid võib huvitada