RS PRO Screened 2 Core, 0.22 mm² CSA, 5.15mm od, 100m, Grey

RS tootekood: 626-4761Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Audiokaablid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

PVC

Outer Diameter

5.15mm

Length

100m

Sheath Colour

Grey

Filler Material

Cotton

Cable Shape

Multicore

Size of Strands

0.2 mm

Conductor Material

Copper

Capacitance Core To Core

230pF/m

Capacitance Core To Screen

215pF/m

Screen Type

Copper Braid

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Conductor Resistance

82 Ω/km

Conductor Strand Type

Stranded

Core Strands

7/0.2 mm

Teid võib huvitada
Miniature twin round screened cable,100m
P.O.A.1 Reel of 100 Metres (ilma käibemaksuta)
RS PRO 2 Core Microphone Cable, 0.22 mm² CSA Screened, 5.15mm od, 100m, Grey
€ 106,021 Reel of 100 Metres (ilma käibemaksuta)

P.O.A.

RS PRO Screened 2 Core, 0.22 mm² CSA, 5.15mm od, 100m, Grey

P.O.A.

RS PRO Screened 2 Core, 0.22 mm² CSA, 5.15mm od, 100m, Grey

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Teid võib huvitada
Miniature twin round screened cable,100m
P.O.A.1 Reel of 100 Metres (ilma käibemaksuta)
RS PRO 2 Core Microphone Cable, 0.22 mm² CSA Screened, 5.15mm od, 100m, Grey
€ 106,021 Reel of 100 Metres (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

PVC

Outer Diameter

5.15mm

Length

100m

Sheath Colour

Grey

Filler Material

Cotton

Cable Shape

Multicore

Size of Strands

0.2 mm

Conductor Material

Copper

Capacitance Core To Core

230pF/m

Capacitance Core To Screen

215pF/m

Screen Type

Copper Braid

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Conductor Resistance

82 Ω/km

Conductor Strand Type

Stranded

Core Strands

7/0.2 mm

Teid võib huvitada
Miniature twin round screened cable,100m
P.O.A.1 Reel of 100 Metres (ilma käibemaksuta)
RS PRO 2 Core Microphone Cable, 0.22 mm² CSA Screened, 5.15mm od, 100m, Grey
€ 106,021 Reel of 100 Metres (ilma käibemaksuta)