RS PRO Screened 2 Core, 0.22 mm² CSA, 5.15mm od, 100m, Grey

RS tootekood: 690-3942Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Audiokaablid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

PVC

Outer Diameter

5.15mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Sheath Colour

Grey

Conductor Strand Type

Stranded

Core Strands

7/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Capacitance Core To Core

80pF/m

Capacitance Core To Screen

215pF/m

Screen Type

Copper Braid

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Filler Material

Cotton

Cable Shape

Multicore

Teid võib huvitada
RS PRO 2 Core Microphone Cable, 0.22 mm² CSA Screened, 5.15mm od, 100m, Grey
€ 106,021 Reel of 100 Metres (ilma käibemaksuta)

P.O.A.

RS PRO Screened 2 Core, 0.22 mm² CSA, 5.15mm od, 100m, Grey

P.O.A.

RS PRO Screened 2 Core, 0.22 mm² CSA, 5.15mm od, 100m, Grey

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Teid võib huvitada
RS PRO 2 Core Microphone Cable, 0.22 mm² CSA Screened, 5.15mm od, 100m, Grey
€ 106,021 Reel of 100 Metres (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

PVC

Outer Diameter

5.15mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Sheath Colour

Grey

Conductor Strand Type

Stranded

Core Strands

7/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Capacitance Core To Core

80pF/m

Capacitance Core To Screen

215pF/m

Screen Type

Copper Braid

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Filler Material

Cotton

Cable Shape

Multicore

Teid võib huvitada
RS PRO 2 Core Microphone Cable, 0.22 mm² CSA Screened, 5.15mm od, 100m, Grey
€ 106,021 Reel of 100 Metres (ilma käibemaksuta)