RS PRO Self-Adhesive General Hazard Hazard Warning Sign

RS tootekood: 813-4445Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Warning Signs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Sign Description

Hot Surface Hazard

Self-Adhesive

Yes

Height

100 mm

Sign Text/Symbol

Symbol

Text Language

None

Material

Vinyl

Colour

Black/Yellow/White

Width

100mm

Sign Type

Label

Hazard Type

General Hazard

Päritoluriik

India

Toote üksikasjad

RS PRO ISO 7010 Vinyl Pictogram Safety Label Signs

RS PRO range of health and safety hazard signs. The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.

RS PRO have a great range of international danger and hazard signs that will meet all your requirements for your business to maintain a safe work environment and avoid accidents.

Standards

ISO 7010 International Standard

Teid võib huvitada
RS PRO General Hazard Hazard Warning Sign
€ 13,14tk (ilma käibemaksuta)

€ 2,55

€ 2,55 tk (ilma käibemaksuta)

€ 3,16

€ 3,16 tk (koos käibemaksuga)

RS PRO Self-Adhesive General Hazard Hazard Warning Sign

€ 2,55

€ 2,55 tk (ilma käibemaksuta)

€ 3,16

€ 3,16 tk (koos käibemaksuga)

RS PRO Self-Adhesive General Hazard Hazard Warning Sign

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Teid võib huvitada
RS PRO General Hazard Hazard Warning Sign
€ 13,14tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Sign Description

Hot Surface Hazard

Self-Adhesive

Yes

Height

100 mm

Sign Text/Symbol

Symbol

Text Language

None

Material

Vinyl

Colour

Black/Yellow/White

Width

100mm

Sign Type

Label

Hazard Type

General Hazard

Päritoluriik

India

Toote üksikasjad

RS PRO ISO 7010 Vinyl Pictogram Safety Label Signs

RS PRO range of health and safety hazard signs. The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.

RS PRO have a great range of international danger and hazard signs that will meet all your requirements for your business to maintain a safe work environment and avoid accidents.

Standards

ISO 7010 International Standard

Teid võib huvitada
RS PRO General Hazard Hazard Warning Sign
€ 13,14tk (ilma käibemaksuta)