RS PRO Silver Die Cast Aluminium Enclosure, IP66, Silver Lid, 122 x 120 x 91mm

RS tootekood: 846-2942Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

122 mm

External Height

91 mm

External Width

120 mm

External Dimensions

122 x 120 x 91mm

IP Rating

IP66

Colour

Silver

Lid Colour

Silver

Flanged

No

Shielded

No

Series

RJ

Gasket Material

Neoprene

Päritoluriik

India

Toote üksikasjad

IP66 Diecast Aluminium Enclosure, Natural Finish

A watertight series of enclosures that are manufactured from diecast aluminium (ALSi12). The enclosures are IP66 rated and are specifically designed for Harsh & Demanding applications. The enclosure includes a lid and base, captive stainless steel lid screws, a Neoprene O-Ring continuous gasket and 4 copper plated earthing screws for grounding. These high standard enclosures are suitable for use in a wide range of environments including indoors and outdoors, providing excellent protection of internal electrical components in a range of applications.

Approvals

• DIN1725, IEC 60529
• NEMA 4X & 6P
• UL 508A, UL 50, UL 50E
• CE
• MIL-STD-810G (Mechanical Vibration & Shock Test)
• ASTM B117
• IEC 62262
• IK 60068-2-75

Lao andmed ajutiselt ei ole saadaval.

€ 67,50

€ 67,50 tk (ilma käibemaksuta)

€ 83,70

€ 83,70 tk (koos käibemaksuga)

RS PRO Silver Die Cast Aluminium Enclosure, IP66, Silver Lid, 122 x 120 x 91mm

€ 67,50

€ 67,50 tk (ilma käibemaksuta)

€ 83,70

€ 83,70 tk (koos käibemaksuga)

RS PRO Silver Die Cast Aluminium Enclosure, IP66, Silver Lid, 122 x 120 x 91mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

122 mm

External Height

91 mm

External Width

120 mm

External Dimensions

122 x 120 x 91mm

IP Rating

IP66

Colour

Silver

Lid Colour

Silver

Flanged

No

Shielded

No

Series

RJ

Gasket Material

Neoprene

Päritoluriik

India

Toote üksikasjad

IP66 Diecast Aluminium Enclosure, Natural Finish

A watertight series of enclosures that are manufactured from diecast aluminium (ALSi12). The enclosures are IP66 rated and are specifically designed for Harsh & Demanding applications. The enclosure includes a lid and base, captive stainless steel lid screws, a Neoprene O-Ring continuous gasket and 4 copper plated earthing screws for grounding. These high standard enclosures are suitable for use in a wide range of environments including indoors and outdoors, providing excellent protection of internal electrical components in a range of applications.

Approvals

• DIN1725, IEC 60529
• NEMA 4X & 6P
• UL 508A, UL 50, UL 50E
• CE
• MIL-STD-810G (Mechanical Vibration & Shock Test)
• ASTM B117
• IEC 62262
• IK 60068-2-75