RS PRO Slot M2 Pan Brass Machine Screw DIN 85 x 12mm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHead Shape
Pan
Drive Type
Slot
Length Metric
12mm
Thread Size Metric
M2
Material
Brass
Standards Met
DIN 85
Thread Pitch
0.4mm
Toote üksikasjad
RS PRO Brass Steel Pan Head Slotted Machine Screws
From RS PRO a high-quality slotted pan head machine screw with a metric thread for easy fastening with a flat bladed screwdriver. This pan head machine screw is made from high-quality brass which has resistance to corrosion and moisture making it ideal for exterior use.
€ 6,10
€ 6,10 1 pakk 100 tk (ilma käibemaksuta)
€ 7,56
€ 7,56 1 pakk 100 tk (koos käibemaksuga)
1
€ 6,10
€ 6,10 1 pakk 100 tk (ilma käibemaksuta)
€ 7,56
€ 7,56 1 pakk 100 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 4 | € 6,10 |
5 - 9 | € 5,80 |
10 - 29 | € 5,50 |
30+ | € 5,10 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHead Shape
Pan
Drive Type
Slot
Length Metric
12mm
Thread Size Metric
M2
Material
Brass
Standards Met
DIN 85
Thread Pitch
0.4mm
Toote üksikasjad
RS PRO Brass Steel Pan Head Slotted Machine Screws
From RS PRO a high-quality slotted pan head machine screw with a metric thread for easy fastening with a flat bladed screwdriver. This pan head machine screw is made from high-quality brass which has resistance to corrosion and moisture making it ideal for exterior use.