RS PRO Slot M3.5 Pan Brass Machine Screws DIN 85 x 6.0mm

RS tootekood: 482-8587Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Head Shape

Pan

Drive Type

Slot

Length Metric

6.0mm

Thread Size Metric

M3.5

Material

Brass

Standards Met

DIN 85

Finish

Nickel Plated

Thread Pitch

0.60mm

Toote üksikasjad

RS PRO Nickel Plated Brass Steel Pan Head Slotted Machine Screws

From RS PRO a high-quality slotted pan head machine screw with a metric thread. This pan head machine screw is made from high-quality nickel plated brass which has resistance to corrosion and moisture making it ideal for exterior use. The nickel plating on this screw prevents tarnishing and provides a hardened surface. These screws are also known as switch box screws as they are commonly used as fasteners for electrical switches and sockets.

Standards

The slotted drive screw meets DIN 85 Standards

Teid võib huvitada
NiPt brass slot pan head screw,M3.5x6mm
P.O.A.1 pakk 100 tk (ilma käibemaksuta)
RS PRO Slot M3.5 Pan Brass Machine Screw DIN 85 x 16mm
€ 15,501 pakk 100 tk (ilma käibemaksuta)

€ 11,60

€ 11,60 1 pakk 100 tk (ilma käibemaksuta)

€ 14,38

€ 14,38 1 pakk 100 tk (koos käibemaksuga)

RS PRO Slot M3.5 Pan Brass Machine Screws DIN 85 x 6.0mm

€ 11,60

€ 11,60 1 pakk 100 tk (ilma käibemaksuta)

€ 14,38

€ 14,38 1 pakk 100 tk (koos käibemaksuga)

RS PRO Slot M3.5 Pan Brass Machine Screws DIN 85 x 6.0mm

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 4€ 11,60
5 - 9€ 11,00
10 - 29€ 10,40
30+€ 9,70
Teid võib huvitada
NiPt brass slot pan head screw,M3.5x6mm
P.O.A.1 pakk 100 tk (ilma käibemaksuta)
RS PRO Slot M3.5 Pan Brass Machine Screw DIN 85 x 16mm
€ 15,501 pakk 100 tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Head Shape

Pan

Drive Type

Slot

Length Metric

6.0mm

Thread Size Metric

M3.5

Material

Brass

Standards Met

DIN 85

Finish

Nickel Plated

Thread Pitch

0.60mm

Toote üksikasjad

RS PRO Nickel Plated Brass Steel Pan Head Slotted Machine Screws

From RS PRO a high-quality slotted pan head machine screw with a metric thread. This pan head machine screw is made from high-quality nickel plated brass which has resistance to corrosion and moisture making it ideal for exterior use. The nickel plating on this screw prevents tarnishing and provides a hardened surface. These screws are also known as switch box screws as they are commonly used as fasteners for electrical switches and sockets.

Standards

The slotted drive screw meets DIN 85 Standards

Teid võib huvitada
NiPt brass slot pan head screw,M3.5x6mm
P.O.A.1 pakk 100 tk (ilma käibemaksuta)
RS PRO Slot M3.5 Pan Brass Machine Screw DIN 85 x 16mm
€ 15,501 pakk 100 tk (ilma käibemaksuta)