RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M8 x 30mm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProImperial or Metric
Metric
Thread Size
M8
Length
30mm
Head Shape
Hex Socket Cap
Material
Stainless Steel
Stainless Steel Type
A4 316
Thread Type
Metric
Thread Pitch
1.25mm
Standards Met
DIN 912
Päritoluriik
Malaysia
Toote üksikasjad
RS Pro Socket Screws - Hexagon Cap Head
Brought to you by RS Pro, a range of hex head socket cap screws. Due to their narrow head and lengthy body shape, they are perfect for use in difficult and hard to reach areas. All threaded socket screws are designed to be long lasting and efficient within their applications, especially these A4 stainless steel versions. All models are highly reliable and excellent quality.
€ 40,90
€ 40,90 1 pakk 25 tk (ilma käibemaksuta)
€ 50,72
€ 50,72 1 pakk 25 tk (koos käibemaksuga)
1
€ 40,90
€ 40,90 1 pakk 25 tk (ilma käibemaksuta)
€ 50,72
€ 50,72 1 pakk 25 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 40,90 |
5 - 9 | € 38,50 |
10 - 29 | € 36,50 |
30+ | € 34,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProImperial or Metric
Metric
Thread Size
M8
Length
30mm
Head Shape
Hex Socket Cap
Material
Stainless Steel
Stainless Steel Type
A4 316
Thread Type
Metric
Thread Pitch
1.25mm
Standards Met
DIN 912
Päritoluriik
Malaysia
Toote üksikasjad
RS Pro Socket Screws - Hexagon Cap Head
Brought to you by RS Pro, a range of hex head socket cap screws. Due to their narrow head and lengthy body shape, they are perfect for use in difficult and hard to reach areas. All threaded socket screws are designed to be long lasting and efficient within their applications, especially these A4 stainless steel versions. All models are highly reliable and excellent quality.