RS PRO Steel Male Hydraulic Quick Connect Coupling, NPT 3/8 Male

RS tootekood: 309-343Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thread

NPT 3/8 Male

Coupling Gender

Male

Thread Size

3/8in

Material

Steel

Series

91325

Compatible with

Air-Hydraulic Pump

Type

Quick Connect Coupling

Finish

Zinc Plated

Seal Material

NBR

Thread Standard

NPT

Thread Gender

Female

Maximum Operating Pressure

700bar

Päritoluriik

Italy

€ 37,90

€ 37,90 tk (ilma käibemaksuta)

€ 47,00

€ 47,00 tk (koos käibemaksuga)

RS PRO Steel Male Hydraulic Quick Connect Coupling, NPT 3/8 Male

€ 37,90

€ 37,90 tk (ilma käibemaksuta)

€ 47,00

€ 47,00 tk (koos käibemaksuga)

RS PRO Steel Male Hydraulic Quick Connect Coupling, NPT 3/8 Male

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Thread

NPT 3/8 Male

Coupling Gender

Male

Thread Size

3/8in

Material

Steel

Series

91325

Compatible with

Air-Hydraulic Pump

Type

Quick Connect Coupling

Finish

Zinc Plated

Seal Material

NBR

Thread Standard

NPT

Thread Gender

Female

Maximum Operating Pressure

700bar

Päritoluriik

Italy