RS PRO Steel Shoulderless Thumb Screw, Zinc Plated Finish, 1/2in
RS tootekood: 245-5081Bränd: RS PRO

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHead Shape
Flat
Thread Length
1/2in
Thread Size Imperial
#6-32
Material
Steel
Imperial or Metric
Imperial
Stainless Steel Type
Mild
Finish
Zinc Plated
€ 58,70
€ 0,587 tk (pakis 100) (ilma käibemaksuta)
€ 72,79
€ 0,728 tk (pakis 100) (koos käibemaksuga)
RS PRO Steel Shoulderless Thumb Screw, Zinc Plated Finish, 1/2in
100
€ 58,70
€ 0,587 tk (pakis 100) (ilma käibemaksuta)
€ 72,79
€ 0,728 tk (pakis 100) (koos käibemaksuga)
RS PRO Steel Shoulderless Thumb Screw, Zinc Plated Finish, 1/2in
Lao andmed ajutiselt ei ole saadaval.
100
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHead Shape
Flat
Thread Length
1/2in
Thread Size Imperial
#6-32
Material
Steel
Imperial or Metric
Imperial
Stainless Steel Type
Mild
Finish
Zinc Plated