RS PRO Steel Wall Box, IP66, 500 mm x 400 mm x 150mm

RS tootekood: 775-5805Bränd: RS PRODistrelec Article No.: 30419723
brand-logo
Kuva kõik kategoorias Seinakarbid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

External Height

500 mm

External Width

400 mm

External Depth

150mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Single Lock System

Gland Plate

Yes

Colour

RAL 7032

Application

Electrical, Electronic, Industrial

External Mounting Type

Bracket

Special Features

IK10 Against Mechanical Impacts

Standards Met

RoHS Compliant

Distrelec Product Id

30419723

Fixing Kit

Yes

Internal Mounting Type

Panel

Päritoluriik

China

Toote üksikasjad

RS Pro IP66 Sheet Steel Wall Boxes

From RS Pro, a range of incredibly useful steel wall mounted enclosures. Enclosures are present in almost every industry and can store all manor of items, such as medical equipment or electronics. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. With various sizes available, they are suitable for a wide selection of applications. All models are highly reliable and excellent quality.

Lao andmed ajutiselt ei ole saadaval.

€ 85,00

€ 85,00 tk (ilma käibemaksuta)

€ 105,40

€ 105,40 tk (koos käibemaksuga)

RS PRO Steel Wall Box, IP66, 500 mm x 400 mm x 150mm

€ 85,00

€ 85,00 tk (ilma käibemaksuta)

€ 105,40

€ 105,40 tk (koos käibemaksuga)

RS PRO Steel Wall Box, IP66, 500 mm x 400 mm x 150mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

External Height

500 mm

External Width

400 mm

External Depth

150mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Single Lock System

Gland Plate

Yes

Colour

RAL 7032

Application

Electrical, Electronic, Industrial

External Mounting Type

Bracket

Special Features

IK10 Against Mechanical Impacts

Standards Met

RoHS Compliant

Distrelec Product Id

30419723

Fixing Kit

Yes

Internal Mounting Type

Panel

Päritoluriik

China

Toote üksikasjad

RS Pro IP66 Sheet Steel Wall Boxes

From RS Pro, a range of incredibly useful steel wall mounted enclosures. Enclosures are present in almost every industry and can store all manor of items, such as medical equipment or electronics. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. With various sizes available, they are suitable for a wide selection of applications. All models are highly reliable and excellent quality.