Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThermocouple Type
K
Probe Diameter
0.5mm
Probe Length
250mm
Maximum Temperature Sensed
+750°C
Probe Material
Stainless Steel
Termination Type
Bare Wire Tail
Cable Length
100mm
Standards Met
IEC, RoHS Compliant
Päritoluriik
United Kingdom
Toote üksikasjad
RS Pro IEC Mineral Insulated Fast Response Type K Thermocouple with Threaded Pot and Tails
From RS Pro a range of type K thermocouple temperature sensors or probes that conform to IEC 584 standards. These thermocouple temperature probes have a 0.5 mm diameter for a fast response and a single element insulated hot junction for a reduction in electrical interference. The thermocouple has a robust construction with a 310 stainless steel probe sheath which is mineral insulated for flexibility enabling it to be bent and formed to suit a wide range of applications. The leads of the thermocouple have a durable PFA insulation. This thermocouple also features an M8 x 1.00 mm fine pitch threaded pot seal with a temperature rating of 200°C.
€ 40,10
€ 40,10 tk (ilma käibemaksuta)
€ 49,72
€ 49,72 tk (koos käibemaksuga)
1
€ 40,10
€ 40,10 tk (ilma käibemaksuta)
€ 49,72
€ 49,72 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 4 | € 40,10 |
5 - 9 | € 38,90 |
10+ | € 37,30 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThermocouple Type
K
Probe Diameter
0.5mm
Probe Length
250mm
Maximum Temperature Sensed
+750°C
Probe Material
Stainless Steel
Termination Type
Bare Wire Tail
Cable Length
100mm
Standards Met
IEC, RoHS Compliant
Päritoluriik
United Kingdom
Toote üksikasjad
RS Pro IEC Mineral Insulated Fast Response Type K Thermocouple with Threaded Pot and Tails
From RS Pro a range of type K thermocouple temperature sensors or probes that conform to IEC 584 standards. These thermocouple temperature probes have a 0.5 mm diameter for a fast response and a single element insulated hot junction for a reduction in electrical interference. The thermocouple has a robust construction with a 310 stainless steel probe sheath which is mineral insulated for flexibility enabling it to be bent and formed to suit a wide range of applications. The leads of the thermocouple have a durable PFA insulation. This thermocouple also features an M8 x 1.00 mm fine pitch threaded pot seal with a temperature rating of 200°C.