Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProInsulation
Uninsulated
Inner Ring Diameter
13mm
Outer Ring Diameter
22mm
Minimum Wire Size mm²
10mm²
Maximum Wire Size mm²
10mm²
Minimum Wire Size AWG
8AWG
Maximum Wire Size AWG
8AWG
Stud Size
13mm
Contact Plating
Tin
Contact Material
Copper
Thickness
1.1mm
Overall Length
34mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO Uninsulated Crimp Ring Terminals
RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.
€ 17,55
€ 0,351 tk (pakis 50) (ilma käibemaksuta)
€ 21,76
€ 0,435 tk (pakis 50) (koos käibemaksuga)
50
€ 17,55
€ 0,351 tk (pakis 50) (ilma käibemaksuta)
€ 21,76
€ 0,435 tk (pakis 50) (koos käibemaksuga)
50
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
50 - 200 | € 0,351 | € 17,55 |
250 - 1200 | € 0,298 | € 14,90 |
1250+ | € 0,263 | € 13,15 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProInsulation
Uninsulated
Inner Ring Diameter
13mm
Outer Ring Diameter
22mm
Minimum Wire Size mm²
10mm²
Maximum Wire Size mm²
10mm²
Minimum Wire Size AWG
8AWG
Maximum Wire Size AWG
8AWG
Stud Size
13mm
Contact Plating
Tin
Contact Material
Copper
Thickness
1.1mm
Overall Length
34mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO Uninsulated Crimp Ring Terminals
RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.