RS PRO White 0.2 mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 100m, PVC Insulation

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
0.2 mm²
Sheath Colour
White
Cable Shape
Single Core
American Wire Gauge
24 AWG
Core Strands
7/0.2 mm
Length
100m
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
2.24mm
Maximum Operating Temperature
+105°C
Conductor Material
Copper
Wire Style
UL1015
Standards Met
CSA TEW 105C 600V FT1, cUL 1015, RoHS Guide Line, UL MTW 90C DRY/60C WET/600V
Shield Type
Tinned Copper
Insulation Wall Thickness
0.8mm
Size of Strands
0.6 mm
Number of Strands
1
Päritoluriik
China
Toote üksikasjad
RS UL1015 Hookup Wire 100m
The UL1015 hook up wire comes in a 100m reel. It is designed for general applications, for internal appliance wiring where there is exposure to oil at temperatures not in excess of +60°C.
Standards
RoHS, UL
€ 12,10
€ 12,10 1 Reel of 100 Metres (ilma käibemaksuta)
€ 14,76
€ 14,76 1 Reel of 100 Metres (koos käibemaksuga)
1
€ 12,10
€ 12,10 1 Reel of 100 Metres (ilma käibemaksuta)
€ 14,76
€ 14,76 1 Reel of 100 Metres (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 12,10 |
5 - 9 | € 11,40 |
10+ | € 10,80 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
0.2 mm²
Sheath Colour
White
Cable Shape
Single Core
American Wire Gauge
24 AWG
Core Strands
7/0.2 mm
Length
100m
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
2.24mm
Maximum Operating Temperature
+105°C
Conductor Material
Copper
Wire Style
UL1015
Standards Met
CSA TEW 105C 600V FT1, cUL 1015, RoHS Guide Line, UL MTW 90C DRY/60C WET/600V
Shield Type
Tinned Copper
Insulation Wall Thickness
0.8mm
Size of Strands
0.6 mm
Number of Strands
1
Päritoluriik
China
Toote üksikasjad
RS UL1015 Hookup Wire 100m
The UL1015 hook up wire comes in a 100m reel. It is designed for general applications, for internal appliance wiring where there is exposure to oil at temperatures not in excess of +60°C.
Standards
RoHS, UL