RS PRO White Unisex Reusable Lab Coat, XL

RS tootekood: 184-5959Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Lab Coats

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Colour

White

Size

XL

Reusable/Disposable

Reusable

Gender

Unisex

Material Properties

Chemical Resistant

Application

General Purpose

Closure Type

Stud

Material

Polyester, Cotton

Number of Pockets

3

Toote üksikasjad

RS PRO Unisex White Lab Coat

Introducing the range of RS PRO Lab Coats. This heavy-duty, re-useable white coat is ideal for a wide range of applications like laboratory, science, medical and engineering tasks. This coat features a concealed stud front for a professional appearance and combines two lower patch pockets and a single chest pocket which are deep for easy storage working equipment and accessories, like tweezers or tools. Made from a Polycotton mix, the coat has already been pre-shrunk and offers excellent dye retention properties to ensure the lab coat stays looking newer and a brighter white for longer.

Teid võib huvitada
RS PRO White Unisex Reusable Lab Coat, S
€ 31,50tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 60,50

€ 60,50 tk (ilma käibemaksuta)

€ 75,02

€ 75,02 tk (koos käibemaksuga)

RS PRO White Unisex Reusable Lab Coat, XL

€ 60,50

€ 60,50 tk (ilma käibemaksuta)

€ 75,02

€ 75,02 tk (koos käibemaksuga)

RS PRO White Unisex Reusable Lab Coat, XL
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
RS PRO White Unisex Reusable Lab Coat, S
€ 31,50tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Colour

White

Size

XL

Reusable/Disposable

Reusable

Gender

Unisex

Material Properties

Chemical Resistant

Application

General Purpose

Closure Type

Stud

Material

Polyester, Cotton

Number of Pockets

3

Toote üksikasjad

RS PRO Unisex White Lab Coat

Introducing the range of RS PRO Lab Coats. This heavy-duty, re-useable white coat is ideal for a wide range of applications like laboratory, science, medical and engineering tasks. This coat features a concealed stud front for a professional appearance and combines two lower patch pockets and a single chest pocket which are deep for easy storage working equipment and accessories, like tweezers or tools. Made from a Polycotton mix, the coat has already been pre-shrunk and offers excellent dye retention properties to ensure the lab coat stays looking newer and a brighter white for longer.

Teid võib huvitada
RS PRO White Unisex Reusable Lab Coat, S
€ 31,50tk (ilma käibemaksuta)