RS PRO Yellow Bench ESD-Safe Mat, 1.2m x 1.2m x 2mm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProUse Type
Bench
Thickness
2mm
Suitable For
Chemical Resistance, Continuous Monitoring, Soldering
Colour
Yellow
Length
1.2m
Width
1.2m
Surface Texture Type
Smooth
Complies with EN 61340-5-1
Yes
Number of Material Layers
2
Päritoluriik
China
Toote üksikasjad
Conductive/Dissipative Work Station Mat Set
This ESD protective mat set includes a bench mat (1200x600mm) and a floor mat (1200x1200mm) produced from antistatic (conductive) and static dissipative materials with synthetic rubber.
The 2 mats each feature 0.5mm thick static dissipative surface top layer, with a 1.5mm conductive bottom layer.
This anti-static matting from RS PRO protects sensitive equipment from damage due to Electrostatic Discharge (ESD).
Standards
Complies to BS EN 61340-5-1:2007 and ANSI/ESD S20.20:2007 standards
Bench / Floor Matting
The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.
€ 316,00
€ 316,00 1 komplekti (ilma käibemaksuta)
€ 391,84
€ 391,84 1 komplekti (koos käibemaksuga)
1
€ 316,00
€ 316,00 1 komplekti (ilma käibemaksuta)
€ 391,84
€ 391,84 1 komplekti (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProUse Type
Bench
Thickness
2mm
Suitable For
Chemical Resistance, Continuous Monitoring, Soldering
Colour
Yellow
Length
1.2m
Width
1.2m
Surface Texture Type
Smooth
Complies with EN 61340-5-1
Yes
Number of Material Layers
2
Päritoluriik
China
Toote üksikasjad
Conductive/Dissipative Work Station Mat Set
This ESD protective mat set includes a bench mat (1200x600mm) and a floor mat (1200x1200mm) produced from antistatic (conductive) and static dissipative materials with synthetic rubber.
The 2 mats each feature 0.5mm thick static dissipative surface top layer, with a 1.5mm conductive bottom layer.
This anti-static matting from RS PRO protects sensitive equipment from damage due to Electrostatic Discharge (ESD).
Standards
Complies to BS EN 61340-5-1:2007 and ANSI/ESD S20.20:2007 standards
Bench / Floor Matting
The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.