Saint Gobain Versilon™ GSR Natural Rubber, Flexible Tubing, 8mm ID, 14mm OD, Red, 25m

RS tootekood: 260-4393Bränd: Saint-Gobain Industrial & Consumer SolutionsTootja Part nr.: 710109
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

8mm

Outer Diameter

14mm

Material

Natural Rubber

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

0.5 bar

Suitable Applications

Laboratory

Standards Met

FDA

Series

Versilon™ GSR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Colour

Red

Length

25m

Päritoluriik

France

Lao andmed ajutiselt ei ole saadaval.

€ 434,00

€ 434,00 tk (ilma käibemaksuta)

€ 538,16

€ 538,16 tk (koos käibemaksuga)

Saint Gobain Versilon™ GSR Natural Rubber, Flexible Tubing, 8mm ID, 14mm OD, Red, 25m

€ 434,00

€ 434,00 tk (ilma käibemaksuta)

€ 538,16

€ 538,16 tk (koos käibemaksuga)

Saint Gobain Versilon™ GSR Natural Rubber, Flexible Tubing, 8mm ID, 14mm OD, Red, 25m
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

8mm

Outer Diameter

14mm

Material

Natural Rubber

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

0.5 bar

Suitable Applications

Laboratory

Standards Met

FDA

Series

Versilon™ GSR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Colour

Red

Length

25m

Päritoluriik

France