Saint Gobain Tygon®A-60-C TPE, Process Tubing, 4mm ID, 6mm OD, Cream, 15m

RS tootekood: 283-5726Bränd: Saint-Gobain Industrial & Consumer SolutionsTootja Part nr.: AZT00008

Tehnilised dokumendid

Spetsifikatsioonid:

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

4mm

Outer Diameter

6mm

Material

TPE

Hose Pipe Action

Peristaltic Pump, Transfer

Maximum Working Pressure

0.7 bar

Suitable Applications

Chemical

Series

Tygon®A-60-C

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+135°C

Colour

Cream

Length

15m

Päritoluriik

France

Lao andmed ajutiselt ei ole saadaval.

€ 75,50

€ 75,50 tk (ilma käibemaksuta)

€ 93,62

€ 93,62 tk (koos käibemaksuga)

Saint Gobain Tygon®A-60-C TPE, Process Tubing, 4mm ID, 6mm OD, Cream, 15m

€ 75,50

€ 75,50 tk (ilma käibemaksuta)

€ 93,62

€ 93,62 tk (koos käibemaksuga)

Saint Gobain Tygon®A-60-C TPE, Process Tubing, 4mm ID, 6mm OD, Cream, 15m
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

4mm

Outer Diameter

6mm

Material

TPE

Hose Pipe Action

Peristaltic Pump, Transfer

Maximum Working Pressure

0.7 bar

Suitable Applications

Chemical

Series

Tygon®A-60-C

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+135°C

Colour

Cream

Length

15m

Päritoluriik

France