Schaffner 1 mH 2 A Common Mode Choke 70mΩ

RS tootekood: 133-6067Bränd: SchaffnerTootja Part nr.: RN212-2-02-1M0
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Inductance

1 mH

Series

RN

Test Frequency

10 kHz

DC Resistance

70mΩ

Maximum Current

2 A

Dimensions

12.5 x 18 x 20mm

Operating Temperature Range

-40°C → +100°C

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+100°C

Length

12.5mm

Depth

18mm

Minimum Operating Temperature

-40°C

Height

20mm

Toote üksikasjad

Schaffner RN Series Common Mode Chokes

Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.

Approvals

UL recognised

Schaffner Leaded Inductors (Chokes)

Lao andmed ajutiselt ei ole saadaval.

€ 750,00

€ 1,50 tk (pakis 500) (ilma käibemaksuta)

€ 915,00

€ 1,83 tk (pakis 500) (koos käibemaksuga)

Schaffner 1 mH 2 A Common Mode Choke 70mΩ

€ 750,00

€ 1,50 tk (pakis 500) (ilma käibemaksuta)

€ 915,00

€ 1,83 tk (pakis 500) (koos käibemaksuga)

Schaffner 1 mH 2 A Common Mode Choke 70mΩ
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Inductance

1 mH

Series

RN

Test Frequency

10 kHz

DC Resistance

70mΩ

Maximum Current

2 A

Dimensions

12.5 x 18 x 20mm

Operating Temperature Range

-40°C → +100°C

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+100°C

Length

12.5mm

Depth

18mm

Minimum Operating Temperature

-40°C

Height

20mm

Toote üksikasjad

Schaffner RN Series Common Mode Chokes

Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.

Approvals

UL recognised

Schaffner Leaded Inductors (Chokes)