Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricColour
White
Number of Gangs
1
Height
87mm
Width
87mm
Series
Lisse
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Päritoluriik
China
Toote üksikasjad
Faceplates
The Schneider Electric Lisse range features this Faceplate, which is finished in matt white for a contemporary modern looking style. It is made of a durable high-quality Urea with antimicrobial properties. The soft rounded edges are complimented with screw caps, which give it a sleek look.
Standards
Protection Rating: IP20
BS 5733
Schneider Lisse White Plastic Moulded
The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.
€ 22,50
€ 2,25 tk (pakis 10) (ilma käibemaksuta)
€ 27,90
€ 2,79 tk (pakis 10) (koos käibemaksuga)
10
€ 22,50
€ 2,25 tk (pakis 10) (ilma käibemaksuta)
€ 27,90
€ 2,79 tk (pakis 10) (koos käibemaksuga)
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricColour
White
Number of Gangs
1
Height
87mm
Width
87mm
Series
Lisse
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Päritoluriik
China
Toote üksikasjad
Faceplates
The Schneider Electric Lisse range features this Faceplate, which is finished in matt white for a contemporary modern looking style. It is made of a durable high-quality Urea with antimicrobial properties. The soft rounded edges are complimented with screw caps, which give it a sleek look.
Standards
Protection Rating: IP20
BS 5733
Schneider Lisse White Plastic Moulded
The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.