Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricFLC Motor Rating
30 → 38 A
Contact Current Rating
38 A
Range
TeSys
Pole Configuration
3P
Series
LRD
Mounting Style
Under Contactor
Normal State Configuration
1NO + 1NC
Reset Method
Automatic, Manual
Terminal Type
Screw
Width
45mm
Number Of Auxiliary Contacts
2
Length
137mm
Depth
70mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-20 → +60 °C
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Contact Voltage Rating
690 V ac
Päritoluriik
France
Toote üksikasjad
Three-pole Thermal Overload Relays
Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor.
€ 122,72
€ 122,72 tk (ilma käibemaksuta)
€ 149,72
€ 149,72 tk (koos käibemaksuga)
1
€ 122,72
€ 122,72 tk (ilma käibemaksuta)
€ 149,72
€ 149,72 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricFLC Motor Rating
30 → 38 A
Contact Current Rating
38 A
Range
TeSys
Pole Configuration
3P
Series
LRD
Mounting Style
Under Contactor
Normal State Configuration
1NO + 1NC
Reset Method
Automatic, Manual
Terminal Type
Screw
Width
45mm
Number Of Auxiliary Contacts
2
Length
137mm
Depth
70mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-20 → +60 °C
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Contact Voltage Rating
690 V ac
Päritoluriik
France
Toote üksikasjad
Three-pole Thermal Overload Relays
Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor.