Schneider Electric 750 W Servo Drive, 170 → 255 V for 1 phase, 200 → 255 V for 3 phases, 1, 3 Phase, 6 A, Encoder

RS tootekood: 111-0810Bränd: Schneider ElectricTootja Part nr.: LXM28AU07M3X
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Phase

1, 3

Control Function

Encoder Feedback, Motion

Supply Voltage

170 → 255 V for 1 phase, 200 → 255 V for 3 phases

Current Rating

6 A

Voltage Rating

220 V

Power Rating

750 W

Overall Length

150mm

Overall Width

55mm

Overall Depth

146mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Toote üksikasjad

Lexium 28 IO Servo Drive

Schneider Electric Lexium 28 range AC-servo drives for combination with the BCH2 servo motors. Lexium 28 servo drives have digital and analogue I/O as standard, an interface for CANopen/CANmotion fieldbus and an encoder interface for BCH2 servo motors. The servo drives incorporate numerous functions, including auto-tuning, position, speed, torque control, and the position sequence mode.

Schneider Electric Lexium 28

The Lexium 28 range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.

The servo drives cover a wide range of power ratings from 0.05kW to 4.5kW, with two different types of power, single phase and three phase.

Lao andmed ajutiselt ei ole saadaval.

€ 985,00

€ 985,00 tk (ilma käibemaksuta)

€ 1 201,70

€ 1 201,70 tk (koos käibemaksuga)

Schneider Electric 750 W Servo Drive, 170 → 255 V for 1 phase, 200 → 255 V for 3 phases, 1, 3 Phase, 6 A, Encoder

€ 985,00

€ 985,00 tk (ilma käibemaksuta)

€ 1 201,70

€ 1 201,70 tk (koos käibemaksuga)

Schneider Electric 750 W Servo Drive, 170 → 255 V for 1 phase, 200 → 255 V for 3 phases, 1, 3 Phase, 6 A, Encoder
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Phase

1, 3

Control Function

Encoder Feedback, Motion

Supply Voltage

170 → 255 V for 1 phase, 200 → 255 V for 3 phases

Current Rating

6 A

Voltage Rating

220 V

Power Rating

750 W

Overall Length

150mm

Overall Width

55mm

Overall Depth

146mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Toote üksikasjad

Lexium 28 IO Servo Drive

Schneider Electric Lexium 28 range AC-servo drives for combination with the BCH2 servo motors. Lexium 28 servo drives have digital and analogue I/O as standard, an interface for CANopen/CANmotion fieldbus and an encoder interface for BCH2 servo motors. The servo drives incorporate numerous functions, including auto-tuning, position, speed, torque control, and the position sequence mode.

Schneider Electric Lexium 28

The Lexium 28 range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.

The servo drives cover a wide range of power ratings from 0.05kW to 4.5kW, with two different types of power, single phase and three phase.