Schneider Electric White Push Button Light Switch, 1 Way, NU3

RS tootekood: 272-7534Bränd: Schneider ElectricTootja Part nr.: NU353718W
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Light Switch Type

Push Button Light Switch

Number of Ways

1

IP Rating

IP20

Current Rating

10A

Colour

White

Mount Type

Flush

Material

Thermoplastic Polycarbonate

Series

NU3

Range

Wiser

Voltage Rating

230V

Finish

Gloss

Illumination

Non-Illuminated

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Fixing Standard

VDE

Minimum Box Depth

29mm

Standards Met

EN 300-328, EN 301-489-17, EN 60669-2-1, EN 60730-2-7

Colour Shade

White

Depth

41mm

Width

45mm

Height

45mm

Päritoluriik

Latvia

Lao andmed ajutiselt ei ole saadaval.

€ 63,00

€ 63,00 tk (ilma käibemaksuta)

€ 76,86

€ 76,86 tk (koos käibemaksuga)

Schneider Electric White Push Button Light Switch, 1 Way, NU3

€ 63,00

€ 63,00 tk (ilma käibemaksuta)

€ 76,86

€ 76,86 tk (koos käibemaksuga)

Schneider Electric White Push Button Light Switch, 1 Way, NU3
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Light Switch Type

Push Button Light Switch

Number of Ways

1

IP Rating

IP20

Current Rating

10A

Colour

White

Mount Type

Flush

Material

Thermoplastic Polycarbonate

Series

NU3

Range

Wiser

Voltage Rating

230V

Finish

Gloss

Illumination

Non-Illuminated

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Fixing Standard

VDE

Minimum Box Depth

29mm

Standards Met

EN 300-328, EN 301-489-17, EN 60669-2-1, EN 60730-2-7

Colour Shade

White

Depth

41mm

Width

45mm

Height

45mm

Päritoluriik

Latvia