Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 → 1s,

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Symmetrical
Time Range
0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300s
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
240V ac/dc
Switch Configuration
SPCO
Terminal Type
Screw
Power Supply
External
Width
90mm
Minimum Voltage
24V ac/dc
Better World Product (Find out more)
Yes
Length
22.9mm
Better World Verification
Green Premium
Maximum Operating Temperature
+60°C
Minimum Current
10mA
Depth
79.5mm
Series
Harmony Time
Minimum Operating Temperature
-20°C
Time Delay
<100ms
Päritoluriik
Indonesia
Toote üksikasjad
Symmetrical Flashing Timers- RE22 Series
€ 95,00
€ 95,00 tk (ilma käibemaksuta)
€ 117,80
€ 117,80 tk (koos käibemaksuga)
1
€ 95,00
€ 95,00 tk (ilma käibemaksuta)
€ 117,80
€ 117,80 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Schneider ElectricSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Symmetrical
Time Range
0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300s
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
240V ac/dc
Switch Configuration
SPCO
Terminal Type
Screw
Power Supply
External
Width
90mm
Minimum Voltage
24V ac/dc
Better World Product (Find out more)
Yes
Length
22.9mm
Better World Verification
Green Premium
Maximum Operating Temperature
+60°C
Minimum Current
10mA
Depth
79.5mm
Series
Harmony Time
Minimum Operating Temperature
-20°C
Time Delay
<100ms
Päritoluriik
Indonesia
Toote üksikasjad