Schneider Electric XB4 47kΩ Rotary Potentiometer 1-Gang Panel Mount, XB4BD912R47K

RS tootekood: 125-4403Bränd: Schneider ElectricTootja Part nr.: XB4BD912R47KDistrelec Article No.: 30153506
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Potentiometer Type

Rotary

Maximum Resistance

47kΩ

Number of Gangs

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Faston, Plug In Connector, Screw

Shaft Length

30.2mm

Shaft Diameter

6 mm

Series

XB4

Actuator Type

Knurled Shaft

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Tolerance

±10%

Päritoluriik

France

Toote üksikasjad

Schneider Electric Potentiometer - Harmony XB4 Range

Providing linear mode precision in a familiar package size that fits the Harmony XB4 range of products are Schneider Electrics Range of panel mount potentiometers. The Harmony XB4 range of potentiometers is a type of variable resistor that enables users to regulate and change current flowing through a circuit.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 107,00

€ 107,00 tk (ilma käibemaksuta)

€ 132,68

€ 132,68 tk (koos käibemaksuga)

Schneider Electric XB4 47kΩ Rotary Potentiometer 1-Gang Panel Mount, XB4BD912R47K

€ 107,00

€ 107,00 tk (ilma käibemaksuta)

€ 132,68

€ 132,68 tk (koos käibemaksuga)

Schneider Electric XB4 47kΩ Rotary Potentiometer 1-Gang Panel Mount, XB4BD912R47K
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Potentiometer Type

Rotary

Maximum Resistance

47kΩ

Number of Gangs

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Faston, Plug In Connector, Screw

Shaft Length

30.2mm

Shaft Diameter

6 mm

Series

XB4

Actuator Type

Knurled Shaft

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Tolerance

±10%

Päritoluriik

France

Toote üksikasjad

Schneider Electric Potentiometer - Harmony XB4 Range

Providing linear mode precision in a familiar package size that fits the Harmony XB4 range of products are Schneider Electrics Range of panel mount potentiometers. The Harmony XB4 range of potentiometers is a type of variable resistor that enables users to regulate and change current flowing through a circuit.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more