Schneider Electric Two Hand Control Safety Relay, 115V ac, 2 Safety Contacts

RS tootekood: 731-8963Bränd: Schneider ElectricTootja Part nr.: XPSBCE3410P
brand-logo
Kuva kõik kategoorias Safety Relays

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

115V ac

Safety Contacts

2

Function

Two Hand Control

Auxiliary Contacts

1

Range

Preventa

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Depth

114mm

Series

XPS BCE

Width

22.5mm

Performance Level

e

Length

99mm

Päritoluriik

Germany

Toote üksikasjad

Schneider Electric XPS BCE Series Safety Relays for Two Hand Control, Type IIIC.

From Schneider Electric we offer you the Preventa XPS range of Safety relays (safety modules) providing the solution and answer to monitoring safety relay functions. The relays include redundancy principle micro-pressor technology providing you with advanced functionality. There are various safety relay models to choose from, including removeable terminal block versions, allowing easy selection of a module to monitor a safety functions.

Approvals

UL, CSA, BG

Lao andmed ajutiselt ei ole saadaval.

€ 420,00

€ 420,00 tk (ilma käibemaksuta)

€ 520,80

€ 520,80 tk (koos käibemaksuga)

Schneider Electric Two Hand Control Safety Relay, 115V ac, 2 Safety Contacts

€ 420,00

€ 420,00 tk (ilma käibemaksuta)

€ 520,80

€ 520,80 tk (koos käibemaksuga)

Schneider Electric Two Hand Control Safety Relay, 115V ac, 2 Safety Contacts
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

115V ac

Safety Contacts

2

Function

Two Hand Control

Auxiliary Contacts

1

Range

Preventa

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Depth

114mm

Series

XPS BCE

Width

22.5mm

Performance Level

e

Length

99mm

Päritoluriik

Germany

Toote üksikasjad

Schneider Electric XPS BCE Series Safety Relays for Two Hand Control, Type IIIC.

From Schneider Electric we offer you the Preventa XPS range of Safety relays (safety modules) providing the solution and answer to monitoring safety relay functions. The relays include redundancy principle micro-pressor technology providing you with advanced functionality. There are various safety relay models to choose from, including removeable terminal block versions, allowing easy selection of a module to monitor a safety functions.

Approvals

UL, CSA, BG