Schurter SMD Non Resettable Fuse 6.3A, 125 V dc, 250V ac

RS tootekood: 173-8121Bränd: SchurterTootja Part nr.: 3403.0174.24
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Current Rating

6.3A

Voltage Rating

125 V dc, 250V ac

Fuse Speed

T

Body Material

Ceramic

Body Length

10.1mm

Body Width

3mm

Body Height

3mm

Breaking Capacity at Maximum Voltage Rating

100 A @ 250 V ac, 35 A @ 250 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

10.1 x 3 x 3mm

Terminal Material

Tin Plated Copper Alloy

Operating Temperature Range

-55 → +125 °C

Päritoluriik

Switzerland

Toote üksikasjad

Schurter UMT 250 Fuses

Schurter UMT fuses offer primary protection on SMD PCB's. There are several applications that are suited to the performance characteristics of the UMT SMD fuse. These applications include industrial electronic, sensors, power supplies, explosion protection and lighting.

Approvals

VDE, UL

Standards

IEC, UL, CSA

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Lao andmed ajutiselt ei ole saadaval.

€ 1 615,00

€ 1 615,00 1 rull 2000 (ilma käibemaksuta)

€ 1 970,30

€ 1 970,30 1 rull 2000 (koos käibemaksuga)

Schurter SMD Non Resettable Fuse 6.3A, 125 V dc, 250V ac

€ 1 615,00

€ 1 615,00 1 rull 2000 (ilma käibemaksuta)

€ 1 970,30

€ 1 970,30 1 rull 2000 (koos käibemaksuga)

Schurter SMD Non Resettable Fuse 6.3A, 125 V dc, 250V ac
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Current Rating

6.3A

Voltage Rating

125 V dc, 250V ac

Fuse Speed

T

Body Material

Ceramic

Body Length

10.1mm

Body Width

3mm

Body Height

3mm

Breaking Capacity at Maximum Voltage Rating

100 A @ 250 V ac, 35 A @ 250 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

10.1 x 3 x 3mm

Terminal Material

Tin Plated Copper Alloy

Operating Temperature Range

-55 → +125 °C

Päritoluriik

Switzerland

Toote üksikasjad

Schurter UMT 250 Fuses

Schurter UMT fuses offer primary protection on SMD PCB's. There are several applications that are suited to the performance characteristics of the UMT SMD fuse. These applications include industrial electronic, sensors, power supplies, explosion protection and lighting.

Approvals

VDE, UL

Standards

IEC, UL, CSA

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.