Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SemikronRated Average On-State Current
110A
Thyristor Type
SCR Module
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
2kA
Mounting Type
Screw Mount
Maximum Gate Trigger Current
100mA
Maximum Gate Trigger Voltage
2.5V
Maximum Holding Current
250mA
Pin Count
7
Dimensions
93 x 20 x 30mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1200V
Maximum Operating Temperature
+130 °C
Repetitive Peak Off-State Current
20mA
Peak On-State Voltage
1.81V
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SemikronRated Average On-State Current
110A
Thyristor Type
SCR Module
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
2kA
Mounting Type
Screw Mount
Maximum Gate Trigger Current
100mA
Maximum Gate Trigger Voltage
2.5V
Maximum Holding Current
250mA
Pin Count
7
Dimensions
93 x 20 x 30mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1200V
Maximum Operating Temperature
+130 °C
Repetitive Peak Off-State Current
20mA
Peak On-State Voltage
1.81V