SICK DBS36 Series Incremental Incremental Encoder, 2500ppr ppr, RS422, TTL Signal, Solid Type, 6mm Shaft

RS tootekood: 266-7306Bränd: SICKTootja Part nr.: DBS36E-S3AK02500
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Encoder Technology

Incremental

Series

DBS36

Pulses Per Revolution

2500ppr

Maximum Revolutions

6000rpm

Output Signal Type

RS422, TTL

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

5.5 V

IP Rating

IP65

Interface

RS-422

Overall Height

36.7mm

Overall Width

36.7mm

Overall Depth

35.5mm

Minimum Operating Temperature

-20°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

Cable

Current Rating

30 mA

Päritoluriik

Malaysia

Lao andmed ajutiselt ei ole saadaval.

€ 118,97

€ 118,97 tk (ilma käibemaksuta)

€ 147,52

€ 147,52 tk (koos käibemaksuga)

SICK DBS36 Series Incremental Incremental Encoder, 2500ppr ppr, RS422, TTL Signal, Solid Type, 6mm Shaft

€ 118,97

€ 118,97 tk (ilma käibemaksuta)

€ 147,52

€ 147,52 tk (koos käibemaksuga)

SICK DBS36 Series Incremental Incremental Encoder, 2500ppr ppr, RS422, TTL Signal, Solid Type, 6mm Shaft
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Encoder Technology

Incremental

Series

DBS36

Pulses Per Revolution

2500ppr

Maximum Revolutions

6000rpm

Output Signal Type

RS422, TTL

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

5.5 V

IP Rating

IP65

Interface

RS-422

Overall Height

36.7mm

Overall Width

36.7mm

Overall Depth

35.5mm

Minimum Operating Temperature

-20°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

Cable

Current Rating

30 mA

Päritoluriik

Malaysia