SICK BCG05 Series Absolute Draw Wire Encoder, IO-Link Signal

RS tootekood: 266-7246Bränd: SICKTootja Part nr.: BCG05-Q1PM0161
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Encoder Technology

Absolute

Series

BCG05

Output Signal Type

IO-Link

Stroke

1250mm

Supply Voltage

30 V

Resolution

0.04 mm

IP Rating

IP50

Interface

COM Port

Overall Height

70mm

Overall Width

70mm

Overall Depth

73.5mm

Minimum Operating Temperature

-20°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+70°C

Connection Type

Male Connector

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 705,42

€ 705,42 tk (ilma käibemaksuta)

€ 860,61

€ 860,61 tk (koos käibemaksuga)

SICK BCG05 Series Absolute Draw Wire Encoder, IO-Link Signal

€ 705,42

€ 705,42 tk (ilma käibemaksuta)

€ 860,61

€ 860,61 tk (koos käibemaksuga)

SICK BCG05 Series Absolute Draw Wire Encoder, IO-Link Signal
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Encoder Technology

Absolute

Series

BCG05

Output Signal Type

IO-Link

Stroke

1250mm

Supply Voltage

30 V

Resolution

0.04 mm

IP Rating

IP50

Interface

COM Port

Overall Height

70mm

Overall Width

70mm

Overall Depth

73.5mm

Minimum Operating Temperature

-20°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+70°C

Connection Type

Male Connector

Päritoluriik

Germany