SICK deTec4 Core Series deTec4 Core Light Curtain Receiver, 30mm Resolution

RS tootekood: 136-3372Bränd: SICKTootja Part nr.: C4C-EA03030A10000
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Range

deTec4 Core

Series

deTec4 Core

Beam Resolution

30mm

Component Type

Receiver

Protective Height

300mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

12m

Maximum Response Time

14 ms

Length

313mm

Height

30.7mm

Supply Voltage

24 V dc

Features

Quick Commissioning Thanks to Integrated LED Display & Automatic Calibration, Rugged & Reliable, Simple Assembly with Innovative Mounting & No Blind Zones

Width

34mm

Terminal Type

5-Pin M12 Connector

Application

Industrial

Dimensions

313 x 34 x 30.7 mm

Päritoluriik

Germany

Toote üksikasjad

Sick deTec4 Core Safety Light Curtain

The deTec4 Core from Sick has an innovative bracket system, no blind zones and an increased protective field height range of 300 mm to 2100 mm. The rear of the safety light curtain has a half rounded contour which allows the brackets to be positioned in any location on the housing. The integrated LED displays, diagnostic functions and automatic distance measurements of the deTec4 Core reduce costs and save time during installation. It has an IP65 / IP67 enclosure rating and a minimum operating temperature of -30°C making it suitable for harsh conditions and low temperature environments.

Light Curtain

Lao andmed ajutiselt ei ole saadaval.

€ 758,80

€ 758,80 tk (ilma käibemaksuta)

€ 940,91

€ 940,91 tk (koos käibemaksuga)

SICK deTec4 Core Series deTec4 Core Light Curtain Receiver, 30mm Resolution

€ 758,80

€ 758,80 tk (ilma käibemaksuta)

€ 940,91

€ 940,91 tk (koos käibemaksuga)

SICK deTec4 Core Series deTec4 Core Light Curtain Receiver, 30mm Resolution
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Range

deTec4 Core

Series

deTec4 Core

Beam Resolution

30mm

Component Type

Receiver

Protective Height

300mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

12m

Maximum Response Time

14 ms

Length

313mm

Height

30.7mm

Supply Voltage

24 V dc

Features

Quick Commissioning Thanks to Integrated LED Display & Automatic Calibration, Rugged & Reliable, Simple Assembly with Innovative Mounting & No Blind Zones

Width

34mm

Terminal Type

5-Pin M12 Connector

Application

Industrial

Dimensions

313 x 34 x 30.7 mm

Päritoluriik

Germany

Toote üksikasjad

Sick deTec4 Core Safety Light Curtain

The deTec4 Core from Sick has an innovative bracket system, no blind zones and an increased protective field height range of 300 mm to 2100 mm. The rear of the safety light curtain has a half rounded contour which allows the brackets to be positioned in any location on the housing. The integrated LED displays, diagnostic functions and automatic distance measurements of the deTec4 Core reduce costs and save time during installation. It has an IP65 / IP67 enclosure rating and a minimum operating temperature of -30°C making it suitable for harsh conditions and low temperature environments.

Light Curtain