SICK Straight Female 4 way M8 to Straight Male 4 way M8 Connector & Cable, 3m

RS tootekood: 285-1475Bränd: SICKTootja Part nr.: YF8U14-030VA3M8U14 / 2096615
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Series

YF8U14

Cross Sectional Area

0.25 mm²

Number of Cores

4

Length

3m

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

M8

Connector 2 Gender

Male

Connector 2 Housing Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Coding

A

Mounting Type

Plug-In

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

1.5 kV

IP Rating

IP65, IP66K, IP67

Outer Diameter

4.8mm

American Wire Gauge

24

Minimum Operating Temperature

-5°C

Oil Resistant

Yes

Cable Shape

Round

Standards Met

UL

Fire Behaviour

Flame Retardant

Operating Temperature Range

-5 → 80 °C

Connector 1 Housing Gender

Female

Maximum Operating Temperature

+80°C

Minimum Bend Radius

48 mm

Päritoluriik

Czech Republic

Lao andmed ajutiselt ei ole saadaval.

€ 19,80

€ 19,80 tk (ilma käibemaksuta)

€ 24,55

€ 24,55 tk (koos käibemaksuga)

SICK Straight Female 4 way M8 to Straight Male 4 way M8 Connector & Cable, 3m

€ 19,80

€ 19,80 tk (ilma käibemaksuta)

€ 24,55

€ 24,55 tk (koos käibemaksuga)

SICK Straight Female 4 way M8 to Straight Male 4 way M8 Connector & Cable, 3m
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Series

YF8U14

Cross Sectional Area

0.25 mm²

Number of Cores

4

Length

3m

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

M8

Connector 2 Gender

Male

Connector 2 Housing Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Coding

A

Mounting Type

Plug-In

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

1.5 kV

IP Rating

IP65, IP66K, IP67

Outer Diameter

4.8mm

American Wire Gauge

24

Minimum Operating Temperature

-5°C

Oil Resistant

Yes

Cable Shape

Round

Standards Met

UL

Fire Behaviour

Flame Retardant

Operating Temperature Range

-5 → 80 °C

Connector 1 Housing Gender

Female

Maximum Operating Temperature

+80°C

Minimum Bend Radius

48 mm

Päritoluriik

Czech Republic