Siemens Auxiliary Contact, 2 Contact, 1NC + 1NO, Snap-On, Sirius Innovation

RS tootekood: 706-0879Bränd: SiemensTootja Part nr.: 3RH2911-1DA11
brand-logo
Kuva kõik kategoorias Abikontaktid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Snap-On

Range

Sirius Innovation

Contact Current Rating

10 A

Terminal Type

Screw

Pole and Throw Configuration

DPST

Contact Voltage Rating

250 V dc, 690 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Distrelec Product Id

30057495

Päritoluriik

Romania

Toote üksikasjad

Aux Contacts & Contactor Accessories

Siemens auxiliary contacts and accessories for the Siemens contactors range.

Lao andmed ajutiselt ei ole saadaval.

€ 19,45

€ 19,45 tk (ilma käibemaksuta)

€ 23,73

€ 23,73 tk (koos käibemaksuga)

Siemens Auxiliary Contact, 2 Contact, 1NC + 1NO, Snap-On, Sirius Innovation

€ 19,45

€ 19,45 tk (ilma käibemaksuta)

€ 23,73

€ 23,73 tk (koos käibemaksuga)

Siemens Auxiliary Contact, 2 Contact, 1NC + 1NO, Snap-On, Sirius Innovation
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Snap-On

Range

Sirius Innovation

Contact Current Rating

10 A

Terminal Type

Screw

Pole and Throw Configuration

DPST

Contact Voltage Rating

250 V dc, 690 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Distrelec Product Id

30057495

Päritoluriik

Romania

Toote üksikasjad

Aux Contacts & Contactor Accessories

Siemens auxiliary contacts and accessories for the Siemens contactors range.