Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SiemensMonitoring Application
Thermistor motor protection relay
Contact Configuration
SPDT
Temperature Sensitivity
Overtemperature, Undertemperature
Temperature Sensing Range
+60 → +180°C
Height
83mm
Operating Temperature Range
-25 → +60°C
Minimum Temperature Sensed
+60°C
Minimum Operating Temperature
-25°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
91 x 22.5 x 83mm
Length
91mm
Maximum Temperature Sensed
+180°C
Päritoluriik
Germany
Toote üksikasjad
3RN10-00
Siemens 3RN1 Thermistor Relays
€ 64,50
€ 64,50 tk (ilma käibemaksuta)
€ 78,69
€ 78,69 tk (koos käibemaksuga)
1
€ 64,50
€ 64,50 tk (ilma käibemaksuta)
€ 78,69
€ 78,69 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SiemensMonitoring Application
Thermistor motor protection relay
Contact Configuration
SPDT
Temperature Sensitivity
Overtemperature, Undertemperature
Temperature Sensing Range
+60 → +180°C
Height
83mm
Operating Temperature Range
-25 → +60°C
Minimum Temperature Sensed
+60°C
Minimum Operating Temperature
-25°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
91 x 22.5 x 83mm
Length
91mm
Maximum Temperature Sensed
+180°C
Päritoluriik
Germany
Toote üksikasjad